Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EL1883ISZ, Video Sync Separator 8-Pin SOIC

RS Stock No.: 704-7040PBrand: IntersilManufacturers Part No.: EL1883ISZ
brand-logo
View all in Video Sync Separators

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Video ICs, Intersil

You may be interested in
EL1883ISZ, Video Sync Separator 8-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

EL1883ISZ, Video Sync Separator 8-Pin SOIC
Select packaging type

P.O.A.

EL1883ISZ, Video Sync Separator 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
EL1883ISZ, Video Sync Separator 8-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Height

1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Video ICs, Intersil

You may be interested in
EL1883ISZ, Video Sync Separator 8-Pin SOIC
P.O.A.Each (Supplied in a Tube) (ex VAT)