Technical Document
Specifications
Brand
IntersilAcquisition Time
0.1µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IntersilAcquisition Time
0.1µs
Number of Sample and Holds
1
Power Supply Type
Dual
Typical Dual Supply Voltage
±5V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C