Technical Document
Specifications
Brand
IntersilNumber of Supervisors
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Maximum Monitored Voltage
1.4V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
1.6 V
Minimum Monitored Voltage
1.3V
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IntersilNumber of Supervisors
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Maximum Monitored Voltage
1.4V
Maximum Operating Supply Voltage
16 V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
1.6 V
Minimum Monitored Voltage
1.3V