Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ISL28023FR12Z-T7A Intersil, Power Monitor Single Open Drain 24-Pin QFN

RS Stock No.: 121-7249Brand: IntersilManufacturers Part No.: ISL28023FR12Z-T7A
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Minimum CMRR

136dB

Number of Channels per Chip

2

Output Type

Open Drain

Maximum Supply Current

1.24 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.85mm

Height

0.85mm

Length

4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Digital Power Monitors, Intersil

Digital Power Monitors are capable of bidirectional, high-side and low-side digital current sense, and voltage monitors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 58.09

AED 29.046 Each (In a Pack of 2) (ex VAT)

AED 60.99

AED 30.498 Each (In a Pack of 2) (inc. VAT)

ISL28023FR12Z-T7A Intersil, Power Monitor Single Open Drain 24-Pin QFN

AED 58.09

AED 29.046 Each (In a Pack of 2) (ex VAT)

AED 60.99

AED 30.498 Each (In a Pack of 2) (inc. VAT)

ISL28023FR12Z-T7A Intersil, Power Monitor Single Open Drain 24-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Minimum CMRR

136dB

Number of Channels per Chip

2

Output Type

Open Drain

Maximum Supply Current

1.24 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.85mm

Height

0.85mm

Length

4mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Digital Power Monitors, Intersil

Digital Power Monitors are capable of bidirectional, high-side and low-side digital current sense, and voltage monitors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more