IQD 40MHz TCXO Temperature Compensated Crystal Oscillator, HCMOS ±1.00ppmLFPTXO000009

RS Stock No.: 212-0560Brand: IQDManufacturers Part No.: LFPTXO000009Distrelec Article No.: 30118026
brand-logo
View all in TCXO Oscillators

Technical Document

Specifications

Brand

IQD

Oscillator Type

TCXO

Output Frequency

40MHz

Frequency Stability

±1.00ppm

Load Capacitance

15pF

Output Level

HCMOS

Stock information temporarily unavailable.

AED 2,401.35

AED 240.135 Each (In a Bag of 10) (ex VAT)

AED 2,521.42

AED 252.142 Each (In a Bag of 10) (inc. VAT)

IQD 40MHz TCXO Temperature Compensated Crystal Oscillator, HCMOS ±1.00ppmLFPTXO000009

AED 2,401.35

AED 240.135 Each (In a Bag of 10) (ex VAT)

AED 2,521.42

AED 252.142 Each (In a Bag of 10) (inc. VAT)

IQD 40MHz TCXO Temperature Compensated Crystal Oscillator, HCMOS ±1.00ppmLFPTXO000009
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IQD

Oscillator Type

TCXO

Output Frequency

40MHz

Frequency Stability

±1.00ppm

Load Capacitance

15pF

Output Level

HCMOS