IQD, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO018035

RS Stock No.: 146-3997Brand: IQDManufacturers Part No.: LFSPXO018035
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

IQD

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 703.50

AED 7.035 Each (In a Bag of 100) (ex VAT)

AED 738.68

AED 7.387 Each (In a Bag of 100) (inc. VAT)

IQD, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO018035

AED 703.50

AED 7.035 Each (In a Bag of 100) (ex VAT)

AED 738.68

AED 7.387 Each (In a Bag of 100) (inc. VAT)

IQD, 50MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD LFSPXO018035

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IQD

Oscillator Type

Clock

Output Frequency

50MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.4mm

Width_SC_PC

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more