Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IQD 20MHz VCXO ±100ppm HCMOS LFVCXO026156

RS Stock No.: 671-5789PBrand: IQDManufacturers Part No.: LFVCXO026156
brand-logo
View all in VCXO Oscillators

Technical Document

Specifications

Brand

IQD

Oscillator Type

VCXO

Output Frequency

20MHz

Frequency Stability

±100ppm

Load Capacitance

15pF

Output Level

HCMOS

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Height

1.7mm

Dimensions

7 x 5 x 1.7mm

Product details

IQD CFPV-45 Series

Voltage Controlled Oscillators (VCO)

Stock information temporarily unavailable.

P.O.A.

IQD 20MHz VCXO ±100ppm HCMOS LFVCXO026156
Select packaging type

P.O.A.

IQD 20MHz VCXO ±100ppm HCMOS LFVCXO026156
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IQD

Oscillator Type

VCXO

Output Frequency

20MHz

Frequency Stability

±100ppm

Load Capacitance

15pF

Output Level

HCMOS

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Height

1.7mm

Dimensions

7 x 5 x 1.7mm

Product details

IQD CFPV-45 Series

Voltage Controlled Oscillators (VCO)