IR Security And Safety Sashlock Cylinder
Technical Document
Specifications
Lock Mechanism
Cylinder
Forend Finish
Stainless Steel
Case Material
Steel
Case Height
165mm
Case Depth
93mm
Forend Dimensions
235 x 20mm
Forend Height
235mm
Forend Width
20mm
Country of Origin
Turkey
Product details
Euro Profile Cylinder Locks
Silver powder coated mild steel case with satin nickel plated die cast zinc bolt and latch
Satin finish, stainless steel forend and strike
Designed to match the dimensional characteristics of DIN 18251 with follower to cylinder centres at 72mm. Case pierced to accept bolt through fixings at 38-41mm centres at the follower and the cylinder position
60 mm backset
Deadbolt can be thrown and withdrawn from one or both sides as required depending on the cylinder used
Quick reversible latch on sashlock
Sashlock cylinder to latch function will operate both deadbolt and latch
Sashlock suitable for lever handles with 8mm spindle
Standards
BS8300, EN 12 209
AED 212.94
AED 212.94 Each (ex VAT)
AED 223.59
AED 223.59 Each (inc. VAT)
1
AED 212.94
AED 212.94 Each (ex VAT)
AED 223.59
AED 223.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Lock Mechanism
Cylinder
Forend Finish
Stainless Steel
Case Material
Steel
Case Height
165mm
Case Depth
93mm
Forend Dimensions
235 x 20mm
Forend Height
235mm
Forend Width
20mm
Country of Origin
Turkey
Product details
Euro Profile Cylinder Locks
Silver powder coated mild steel case with satin nickel plated die cast zinc bolt and latch
Satin finish, stainless steel forend and strike
Designed to match the dimensional characteristics of DIN 18251 with follower to cylinder centres at 72mm. Case pierced to accept bolt through fixings at 38-41mm centres at the follower and the cylinder position
60 mm backset
Deadbolt can be thrown and withdrawn from one or both sides as required depending on the cylinder used
Quick reversible latch on sashlock
Sashlock cylinder to latch function will operate both deadbolt and latch
Sashlock suitable for lever handles with 8mm spindle
Standards
BS8300, EN 12 209