Technical Document
Specifications
Brand
IrwinHead Type
Phillips, Pozidriv
Type
Impact Bit Set
Size
PZ2
Number of Pieces
5
Material
Steel
Country of Origin
China
Product details
Irwin 5 Piece PH2 & PZ2 Bit Set with Magnetic Collar
A pack of 5 mixed Impact Screwdriver Bits with Magnetic Collar from Irwin, designed for use in high torque Impact Drivers. Manufactured from robust, high grade steel and have an increased bit life compared to standard screwdriver bits.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Set Contains:
2 x PH2 screwdriver bits
2 x PZ2 screwdriver bits
1 x Magnetic screw hold attachment
AED 77.38
AED 77.38 Each (ex VAT)
AED 81.25
AED 81.25 Each (inc. VAT)
1
AED 77.38
AED 77.38 Each (ex VAT)
AED 81.25
AED 81.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IrwinHead Type
Phillips, Pozidriv
Type
Impact Bit Set
Size
PZ2
Number of Pieces
5
Material
Steel
Country of Origin
China
Product details
Irwin 5 Piece PH2 & PZ2 Bit Set with Magnetic Collar
A pack of 5 mixed Impact Screwdriver Bits with Magnetic Collar from Irwin, designed for use in high torque Impact Drivers. Manufactured from robust, high grade steel and have an increased bit life compared to standard screwdriver bits.
The screwdriver bits feature precision tip geometry that offers a superior fit, reducing stripping and cam-out. Also the Power Groove design is compatible with the Performance Series of Magnetic Screw-Hold Attachments.
Set Contains:
2 x PH2 screwdriver bits
2 x PZ2 screwdriver bits
1 x Magnetic screw hold attachment