Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Isocom, 6N139 DC Input Optocoupler, Through Hole, 8-Pin DIP

RS Stock No.: 161-1155Brand: IsocomManufacturers Part No.: 6N139
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

1 A

Isolation Voltage

5000 Vrms

Logic Output

Yes

Minimum Current Transfer Ratio

500%

Series

6N139

Stock information temporarily unavailable.

AED 37.08

AED 3.708 Each (In a Pack of 10) (ex VAT)

AED 38.93

AED 3.893 Each (In a Pack of 10) (inc. VAT)

Isocom, 6N139 DC Input Optocoupler, Through Hole, 8-Pin DIP

AED 37.08

AED 3.708 Each (In a Pack of 10) (ex VAT)

AED 38.93

AED 3.893 Each (In a Pack of 10) (inc. VAT)

Isocom, 6N139 DC Input Optocoupler, Through Hole, 8-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.708AED 37.08
100 - 240AED 2.678AED 26.78
250 - 490AED 2.369AED 23.69
500 - 990AED 2.318AED 23.18
1000+AED 1.906AED 19.06

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Maximum Input Current

1 A

Isolation Voltage

5000 Vrms

Logic Output

Yes

Minimum Current Transfer Ratio

500%

Series

6N139