Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Isocom, CNY17-4X Transistor Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 168-8537Brand: IsocomManufacturers Part No.: CNY17X-4
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Pins

6

Package Type

DIP

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

320%

Typical Fall Time

2µs

Minimum Current Transfer Ratio

320%

Series

CNY

Country of Origin

Thailand

Product details

Optocoupler, Transistor Output, Isocom Components

Optocouplers, Isocom Components

Stock information temporarily unavailable.

AED 71.66

AED 1.102 Each (In a Tube of 65) (ex VAT)

AED 75.24

AED 1.157 Each (In a Tube of 65) (inc. VAT)

Isocom, CNY17-4X Transistor Output Optocoupler, Through Hole, 6-Pin DIP

AED 71.66

AED 1.102 Each (In a Tube of 65) (ex VAT)

AED 75.24

AED 1.157 Each (In a Tube of 65) (inc. VAT)

Isocom, CNY17-4X Transistor Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.65V

Number of Pins

6

Package Type

DIP

Typical Rise Time

2µs

Maximum Input Current

60 mA

Isolation Voltage

5.3 kVrms

Maximum Current Transfer Ratio

320%

Typical Fall Time

2µs

Minimum Current Transfer Ratio

320%

Series

CNY

Country of Origin

Thailand

Product details

Optocoupler, Transistor Output, Isocom Components

Optocouplers, Isocom Components