Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
7500%
Minimum Current Transfer Ratio
600%
Typical Fall Time
53µs
Series
ISP
Product details
Optocoupler, Darlington Transistor Output, Isocom Components
Optocouplers, Isocom Components
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
5
AED 32.29
AED 6.458 Each (In a Pack of 5) (ex VAT)
AED 33.90
AED 6.781 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.458 | AED 32.29 |
25 - 45 | AED 6.30 | AED 31.50 |
50 - 120 | AED 6.09 | AED 30.45 |
125 - 245 | AED 5.932 | AED 29.66 |
250+ | AED 5.775 | AED 28.88 |
Technical Document
Specifications
Brand
IsocomMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.4V
Number of Channels
4
Number of Pins
16
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
60µs
Maximum Input Current
50 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
7500%
Minimum Current Transfer Ratio
600%
Typical Fall Time
53µs
Series
ISP
Product details