Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Isocom, MOC3040X Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP-W

RS Stock No.: 453-1075Brand: IsocomManufacturers Part No.: MOC3040X
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP-W

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Isocom, MOC3040X Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP-W

P.O.A.

Each (In a Pack of 10) (ex VAT)

Isocom, MOC3040X Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP-W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Isocom

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP-W

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms

Country of Origin

Thailand

You may be interested in