Isocom, TLP521-2SMT&R AC Input NPN Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD

RS Stock No.: 161-1032Brand: IsocomManufacturers Part No.: TLP521-2SMT&R
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SMD

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP521

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 2,572.50

AED 2.572 Each (On a Reel of 1000) (ex VAT)

AED 2,701.12

AED 2.701 Each (On a Reel of 1000) (inc. VAT)

Isocom, TLP521-2SMT&R AC Input NPN Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD

AED 2,572.50

AED 2.572 Each (On a Reel of 1000) (ex VAT)

AED 2,701.12

AED 2.701 Each (On a Reel of 1000) (inc. VAT)

Isocom, TLP521-2SMT&R AC Input NPN Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SMD

Input Current Type

AC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP521

Country of Origin

Thailand