Technical Document
Specifications
Sensor Type
PT1000
Probe Length
1.6mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class B
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Country of Origin
Switzerland
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.
AED 22.92
AED 22.92 Each (ex VAT)
AED 24.07
AED 24.07 Each (inc. VAT)
1
AED 22.92
AED 22.92 Each (ex VAT)
AED 24.07
AED 24.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Sensor Type
PT1000
Probe Length
1.6mm
Minimum Temperature Sensed
-200°C
Maximum Temperature Sensed
+600°C
Termination Type
Solder
Process Connection
Chip
Number Of Wires
2
Accuracy
Class B
Response Time
0.18 (Water) ms, 2.5 (Air) ms
Country of Origin
Switzerland
Product details
Platinum Resistance Temperature Sensors, IST Innovative Sensor Technology
The range of Platinum thin-film RTD (resistance temperature detectors) temperature sensors by IST Innovative Sensor Technology operate in extreme temperature conditions. Also they are available in different classes of accuracies and various package options.