Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IST INNOVATIVE SENSOR TECHNOLOGY Temperature Sensor, Digital Output, Through Hole Mount, ±0.3°C, 3 Pins

RS Stock No.: 121-8022Brand: IST INNOVATIVE SENSOR TECHNOLOGYManufacturers Part No.: 030.00044
brand-logo

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Accuracy

±0.3°C

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-50 to +150 °C

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-92

Length

4.77mm

Height

4.01mm

Width

2.41mm

Dimensions

4.77 x 2.41 x 4.01mm

Resolution

0.1 °C

Product details

TSic™ Sensors IC, IST Innovative Sensor Technology

TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Temperature Sensor, Digital Output, Through Hole Mount, ±0.3°C, 3 Pins

AED 32.13

AED 32.13 Each (ex VAT)

AED 33.74

AED 33.74 Each (inc. VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Temperature Sensor, Digital Output, Through Hole Mount, ±0.3°C, 3 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 32.13
10 - 49AED 18.85
50 - 99AED 18.06
100 - 199AED 17.69
200+AED 17.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature

Output Type

Digital

Accuracy

±0.3°C

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-50 to +150 °C

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

TO-92

Length

4.77mm

Height

4.01mm

Width

2.41mm

Dimensions

4.77 x 2.41 x 4.01mm

Resolution

0.1 °C

Product details

TSic™ Sensors IC, IST Innovative Sensor Technology

TSi™ temperature sensors by IST Innovative Sensor Technology have good accuracy with long-term stability and low power consumption. These sensors can be used for data loggers, digital thermometers and temperature monitoring and measurements applications.

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more