iStorage DiskAshur DT2 1 TB External Hard Drive

RS Stock No.: 144-1013Brand: iStorageManufacturers Part No.: IS-DT2-256-1000-C-G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

DiskAshur DT2

Hard Drive Type

HDD

Internal/External

External

Capacity

1 TB

Interface

USB 3.1

Dimensions

112 x 43.5 x 185.5mm

Length

112mm

Width

43.5mm

Height

185.5mm

Weight

1.2kg

Country of Origin

China

Product details

iStorage diskAshur DT2 HDD

The diskAshur DT2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7 to 15 digit PIN. With software free setup and operation, the diskAshur DT2 is platform/device independent and works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems

• USB 3.1 Encrypted Desktop Hard Drive
• XTS-AES 256-bit hardware encryption – no software required
• OS and Platform independent
• Employs EDGE Technology

The diskAshur DT2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless

Stock information temporarily unavailable.

AED 1,340.54

AED 1,340.54 Each (ex VAT)

AED 1,407.57

AED 1,407.57 Each (inc. VAT)

iStorage DiskAshur DT2 1 TB External Hard Drive

AED 1,340.54

AED 1,340.54 Each (ex VAT)

AED 1,407.57

AED 1,407.57 Each (inc. VAT)

iStorage DiskAshur DT2 1 TB External Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

DiskAshur DT2

Hard Drive Type

HDD

Internal/External

External

Capacity

1 TB

Interface

USB 3.1

Dimensions

112 x 43.5 x 185.5mm

Length

112mm

Width

43.5mm

Height

185.5mm

Weight

1.2kg

Country of Origin

China

Product details

iStorage diskAshur DT2 HDD

The diskAshur DT2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7 to 15 digit PIN. With software free setup and operation, the diskAshur DT2 is platform/device independent and works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems

• USB 3.1 Encrypted Desktop Hard Drive
• XTS-AES 256-bit hardware encryption – no software required
• OS and Platform independent
• Employs EDGE Technology

The diskAshur DT2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless