Technical Document
Specifications
Brand
ItaltronicFor Use With
Arduino YUN
Series
Modulbox
Colour
Transparent
External Dimensions
90.5 x 71.3 x 62mm
Body Material
Polycarbonate
Country of Origin
Italy
Product details
Italtronic Modulbox DIN Rail Mounting Case for Arduino YUN Development Board
From Italtronic the DIN (EN 60715) Modulbox Arduino case designed to enclose and protect your Arduino YUN development board. This DIN rail mount Arduino enclosure is designed according to DIN 43880 in order to meet the requirements of a range of applications including heating control, lighting control and energy metering. The Arduino case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover can be removed to allow easy access to the Arduino board and other internal electronics. A DIN rail hook is provided which allows quick mounting
Key Features and Benefits
Designed according to DIN 43880
Robust self- extinguishing UL94V-0 plastic
Removable transparent cover for easy access to Arduino board
DIN rail hook for quick mounting
Arduino Accessories
Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.
AED 83.37
AED 83.37 Each (ex VAT)
AED 87.54
AED 87.54 Each (inc. VAT)
1
AED 83.37
AED 83.37 Each (ex VAT)
AED 87.54
AED 87.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ItaltronicFor Use With
Arduino YUN
Series
Modulbox
Colour
Transparent
External Dimensions
90.5 x 71.3 x 62mm
Body Material
Polycarbonate
Country of Origin
Italy
Product details
Italtronic Modulbox DIN Rail Mounting Case for Arduino YUN Development Board
From Italtronic the DIN (EN 60715) Modulbox Arduino case designed to enclose and protect your Arduino YUN development board. This DIN rail mount Arduino enclosure is designed according to DIN 43880 in order to meet the requirements of a range of applications including heating control, lighting control and energy metering. The Arduino case is made from UL94V-0 self-extinguishing plastic and consists of an enclosure body and base with a transparent cover. The transparent cover can be removed to allow easy access to the Arduino board and other internal electronics. A DIN rail hook is provided which allows quick mounting
Key Features and Benefits
Designed according to DIN 43880
Robust self- extinguishing UL94V-0 plastic
Removable transparent cover for easy access to Arduino board
DIN rail hook for quick mounting
Arduino Accessories
Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.