ITL Insulated Tools Ltd Spanner, 27mm, 7/16in, Imperial, No, 211 mm Overall, VDE/1000V
Technical Document
Specifications
Spanner Type
Ratcheting Ring Spanner
Metric Size
27mm
Imperial Size
7/16in
Ratcheting
Yes
VDE/1000V Approved
Yes
Overall Length
211 mm
Height Safe
No
Double Ended
No
Imperial or Metric
Imperial
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 147.47
AED 147.47 Each (ex VAT)
AED 154.84
AED 154.84 Each (inc. VAT)
ITL Insulated Tools Ltd Spanner, 27mm, 7/16in, Imperial, No, 211 mm Overall, VDE/1000V
1
AED 147.47
AED 147.47 Each (ex VAT)
AED 154.84
AED 154.84 Each (inc. VAT)
ITL Insulated Tools Ltd Spanner, 27mm, 7/16in, Imperial, No, 211 mm Overall, VDE/1000V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Spanner Type
Ratcheting Ring Spanner
Metric Size
27mm
Imperial Size
7/16in
Ratcheting
Yes
VDE/1000V Approved
Yes
Overall Length
211 mm
Height Safe
No
Double Ended
No
Imperial or Metric
Imperial
Country of Origin
United Kingdom