Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITL Insulated Tools Ltd 19-Piece Imperial, Metric 1/2 in Standard Socket Set with Ratchet, 12 point, VDE/1000V

RS Stock No.: 911-1474Brand: ITL Insulated Tools Ltd
brand-logo
View all in Socket Sets

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial, Metric

Number of Pieces

19

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,925.67

AED 2,925.67 Each (ex VAT)

AED 3,071.95

AED 3,071.95 Each (inc. VAT)

ITL Insulated Tools Ltd 19-Piece Imperial, Metric 1/2 in Standard Socket Set with Ratchet, 12 point, VDE/1000V

AED 2,925.67

AED 2,925.67 Each (ex VAT)

AED 3,071.95

AED 3,071.95 Each (inc. VAT)

ITL Insulated Tools Ltd 19-Piece Imperial, Metric 1/2 in Standard Socket Set with Ratchet, 12 point, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Imperial, Metric

Number of Pieces

19

Socket Head Type

12 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Drive Type

Square

Set Type

Non-Impact Socket Set

Head Type

Hexagon

Country of Origin

United Kingdom