ITL Insulated Tools Ltd 20 Piece Tool Kit with Case, VDE Approved

RS Stock No.: 911-1534Brand: ITL Insulated Tools Ltd
brand-logo
View all in Tool Kits

Technical Document

Specifications

Set Contents

Cutters, Knife, Pliers, Screwdriver, Wrench

Number of Pieces

20

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

United Kingdom

Product details

RS PRO 20 Piece Insulated Tool Kit

RS PRO professional 20 piece insulated deluxe tool kit is designed for mobile and on-site technicians, to ensure there is always the right tool at hand to complete a variety of jobs.
The insulated kit comes supplied in a heavy-duty orange tool case which is ideal to protect, store and organise your tools.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

The set contains a selection of essential hand tools which includes screwdrivers, pliers, cutters and wrenches/spanners. This tool kit is an ideal choice for both electrical and industrial engineering applications.

RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.

Features and Benefits:
Designed for live line working - live working hand tools for use up to 1 000 V ac and 1 500 V dc
Long lasting and hard wearing tools
Each tool is injection moulded with Nylon 11 – can withstand extreme temperatures and water submission
Tested to IEC 60900 and category C – subjected to temperatures as low as-40°C
Tool storage - supplied with a deluxe electricians tool case, hard ABS case with aluminium frame

Product Application Information
This insulated deluxe tool set has been specially designed to be used by technicians and for use in any electrical application.

What do you get?

Kit Contents

Pliers and Cutters
8" Combination pliers
6" Snipe Nose Pliers
8" Cable Cutter
6" Diagonal Cutters
10" Groove Joint Piers
Cable.Jointers Coring Knife 7"

Screwdrivers
3" Terminal Screwdriver
6" Insulated Screwdriver
6" Electricians Screwdriver
No.1 Phillips Screwdriver
No.2 Phillips Screwdriver

Wrenches
8" Adjustable Wrench
1/2" Open Ended Wrench
11/16" Open Ended Wrench
3/4" Open Ended Wrench
1" Open Ended Wrench
1/2" Ring Wrench
11/16" Ring Wrench
3/4" Ring Wrench

Tool Case (Orange)

Why choose this product?
This 20 piece tool kit is a great case for storing a selection of insulated tools. These tools are injection moulded with Nylon 11 making them able to withstand harsh environments. This makes the tools more cost effective and are ideal for anyone working with live equipment.

What are insulated tools?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.

Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.

AED 5,375.42

AED 5,375.42 Each (ex VAT)

AED 5,644.19

AED 5,644.19 Each (inc. VAT)

ITL Insulated Tools Ltd 20 Piece Tool Kit with Case, VDE Approved

AED 5,375.42

AED 5,375.42 Each (ex VAT)

AED 5,644.19

AED 5,644.19 Each (inc. VAT)

ITL Insulated Tools Ltd 20 Piece Tool Kit with Case, VDE Approved

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Set Contents

Cutters, Knife, Pliers, Screwdriver, Wrench

Number of Pieces

20

Storage Type

Case

VDE/1000V Approved

Yes

Country of Origin

United Kingdom

Product details

RS PRO 20 Piece Insulated Tool Kit

RS PRO professional 20 piece insulated deluxe tool kit is designed for mobile and on-site technicians, to ensure there is always the right tool at hand to complete a variety of jobs.
The insulated kit comes supplied in a heavy-duty orange tool case which is ideal to protect, store and organise your tools.

Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.

The set contains a selection of essential hand tools which includes screwdrivers, pliers, cutters and wrenches/spanners. This tool kit is an ideal choice for both electrical and industrial engineering applications.

RS PRO have a range of high-quality complete tool kit and tool sets at an affordable price to suit all your requirements.

Features and Benefits:
Designed for live line working - live working hand tools for use up to 1 000 V ac and 1 500 V dc
Long lasting and hard wearing tools
Each tool is injection moulded with Nylon 11 – can withstand extreme temperatures and water submission
Tested to IEC 60900 and category C – subjected to temperatures as low as-40°C
Tool storage - supplied with a deluxe electricians tool case, hard ABS case with aluminium frame

Product Application Information
This insulated deluxe tool set has been specially designed to be used by technicians and for use in any electrical application.

What do you get?

Kit Contents

Pliers and Cutters
8" Combination pliers
6" Snipe Nose Pliers
8" Cable Cutter
6" Diagonal Cutters
10" Groove Joint Piers
Cable.Jointers Coring Knife 7"

Screwdrivers
3" Terminal Screwdriver
6" Insulated Screwdriver
6" Electricians Screwdriver
No.1 Phillips Screwdriver
No.2 Phillips Screwdriver

Wrenches
8" Adjustable Wrench
1/2" Open Ended Wrench
11/16" Open Ended Wrench
3/4" Open Ended Wrench
1" Open Ended Wrench
1/2" Ring Wrench
11/16" Ring Wrench
3/4" Ring Wrench

Tool Case (Orange)

Why choose this product?
This 20 piece tool kit is a great case for storing a selection of insulated tools. These tools are injection moulded with Nylon 11 making them able to withstand harsh environments. This makes the tools more cost effective and are ideal for anyone working with live equipment.

What are insulated tools?
VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction and ergonomics have been met.

Due to health and safety regulations, the VDE standard is being recognised more and is commonly found in the building trade.