ITT Cannon, D*W 1.27mm Pitch 37 Way IDC D-sub Connector, Plug, Steel Shell

RS Stock No.: 485-962Brand: ITT CannonManufacturers Part No.: 115394-1006
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Pitch

1.27mm

Termination Method

IDC

Current Rating

3A

Housing Material

Steel

Series

D*W

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

ITT D*W Connectors (IDC Termination)

Discrete wire termination providing reliable, rapid assembly
Tinned and dimpled shell for grounding continuity
Accepts wires from 22 to 26awg
Termination tool available separately

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 24.806Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ITT Cannon, D*W 1.27mm Pitch 37 Way IDC D-sub Connector, Plug, Steel Shell

P.O.A.

ITT Cannon, D*W 1.27mm Pitch 37 Way IDC D-sub Connector, Plug, Steel Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 24.806Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Pitch

1.27mm

Termination Method

IDC

Current Rating

3A

Housing Material

Steel

Series

D*W

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

ITT D*W Connectors (IDC Termination)

Discrete wire termination providing reliable, rapid assembly
Tinned and dimpled shell for grounding continuity
Accepts wires from 22 to 26awg
Termination tool available separately

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 37 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
AED 24.806Each (In a Pack of 5) (ex VAT)