Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002

RS Stock No.: 252-4333Brand: ITT CannonManufacturers Part No.: IT06-2S-002
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

AED 381.10

AED 3.811 Each (In a Bag of 100) (ex VAT)

AED 400.16

AED 4.002 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002

AED 381.10

AED 3.811 Each (In a Bag of 100) (ex VAT)

AED 400.16

AED 4.002 Each (In a Bag of 100) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 400AED 3.811AED 381.10
500+AED 3.45AED 345.05

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China