Technical Document
Specifications
Brand
ITT CannonType
Plug
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
13A
Country of Origin
China
Stock information temporarily unavailable.
AED 8.70
AED 4.35 Each (In a Pack of 2) (ex VAT)
AED 9.14
AED 4.568 Each (In a Pack of 2) (inc. VAT)
ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002
2
AED 8.70
AED 4.35 Each (In a Pack of 2) (ex VAT)
AED 9.14
AED 4.568 Each (In a Pack of 2) (inc. VAT)
ITT Cannon Automotive Connector Plug 2 Way IT06-2S-002
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 4.35 | AED 8.70 |
10 - 18 | AED 3.85 | AED 7.70 |
20 - 48 | AED 3.55 | AED 7.10 |
50+ | AED 3.25 | AED 6.50 |
Technical Document
Specifications
Brand
ITT CannonType
Plug
Number Of Contacts
2
Gender
Male
Number Of Rows
1
Current Rating
13A
Country of Origin
China