Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon, 192 Circular Connector Backshell, For Use With QM Range Connector, 23

RS Stock No.: 474-603Brand: ITT CannonManufacturers Part No.: 192991-0516
brand-logo

Technical Document

Specifications

For Use With

QM Range Connector

Gender

Female

Housing Material

Nylon

Length

67mm

Number Of Contacts

23

Series

192

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Stock information temporarily unavailable.

AED 180.56

AED 180.56 Each (ex VAT)

AED 189.59

AED 189.59 Each (inc. VAT)

ITT Cannon, 192 Circular Connector Backshell, For Use With QM Range Connector, 23

AED 180.56

AED 180.56 Each (ex VAT)

AED 189.59

AED 189.59 Each (inc. VAT)

ITT Cannon, 192 Circular Connector Backshell, For Use With QM Range Connector, 23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 180.56
20 - 39AED 162.48
40+AED 146.41

Technical Document

Specifications

For Use With

QM Range Connector

Gender

Female

Housing Material

Nylon

Length

67mm

Number Of Contacts

23

Series

192

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular