Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
6
Gender
Male
Contact Gender
Female
Current Rating
22A
Shell Size
14S
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
CA-COM
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Product details
Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
AED 477.12
AED 477.12 Each (ex VAT)
AED 500.98
AED 500.98 Each (inc. VAT)
1
AED 477.12
AED 477.12 Each (ex VAT)
AED 500.98
AED 500.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 477.12 |
5 - 24 | AED 429.45 |
25+ | AED 386.50 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
6
Gender
Male
Contact Gender
Female
Current Rating
22A
Shell Size
14S
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
CA-COM
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Product details
Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.