ITT Cannon, CA-COM, Copper Alloy Right Angle 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

RS Stock No.: 468-951Brand: ITT CannonManufacturers Part No.: CA08COM-E14S-6S-B
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

22A

Shell Size

14S

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Right Angle

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Product details

90° Cable Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.

Stock information temporarily unavailable.

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

ITT Cannon, CA-COM, Copper Alloy Right Angle 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell

AED 578.81

AED 578.81 Each (ex VAT)

AED 607.75

AED 607.75 Each (inc. VAT)

ITT Cannon, CA-COM, Copper Alloy Right Angle 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 578.81
5 - 24AED 520.85
25+AED 468.88

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

22A

Shell Size

14S

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Right Angle

Series

CA-COM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Nickel

Contact Material

Copper Alloy

Product details

90° Cable Plugs and Sockets

ITT CA Com Range - Metal

Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.