Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
19
Gender
Male
Contact Gender
Female
Current Rating
22A
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Right Angle
Series
CA-COM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Product details
90° Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
AED 1,466.59
AED 1,466.59 Each (ex VAT)
AED 1,539.92
AED 1,539.92 Each (inc. VAT)
1
AED 1,466.59
AED 1,466.59 Each (ex VAT)
AED 1,539.92
AED 1,539.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 1,466.59 |
10 - 24 | AED 1,320.06 |
25+ | AED 1,188.08 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
19
Gender
Male
Contact Gender
Female
Current Rating
22A
Mounting Type
Cable Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Right Angle
Series
CA-COM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Product details
90° Cable Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.