Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
39.14mm
Width
13.55mm
Series
ORIGINAL D
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
AED 29.08
AED 29.08 Each (ex VAT)
AED 30.53
AED 30.53 Each (inc. VAT)
Standard
1
AED 29.08
AED 29.08 Each (ex VAT)
AED 30.53
AED 30.53 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
39.14mm
Width
13.55mm
Series
ORIGINAL D
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55.0°C
Country of Origin
Germany
Product details
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690


