Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon ORIGINAL D 9 Way PCB D-sub Connector Socket

RS Stock No.: 468-850Brand: ITT CannonManufacturers Part No.: DE-9S-0L2-A191
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Thermoplastic

Length

30.81mm

Width

10.2mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

30.81 x 10.2 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ITT Cannon ORIGINAL D 9 Way PCB D-sub Connector Socket

P.O.A.

ITT Cannon ORIGINAL D 9 Way PCB D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Thermoplastic

Length

30.81mm

Width

10.2mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

30.81 x 10.2 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more