Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon D*M 9 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch

RS Stock No.: 446-260Brand: ITT CannonManufacturers Part No.: DEM-9S
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Mounting Type

Panel Mount

Pitch

2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Steel

Length

30.81mm

Width

9.91mm

Depth

12.55mm

Dimensions

30.81 x 9.91 x 12.55mm

Series

D*M

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

D*M Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 73.90

AED 73.90 Each (ex VAT)

AED 77.60

AED 77.60 Each (inc. VAT)

ITT Cannon D*M 9 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch
Select packaging type

AED 73.90

AED 73.90 Each (ex VAT)

AED 77.60

AED 77.60 Each (inc. VAT)

ITT Cannon D*M 9 Way Panel Mount D-sub Connector Socket, 2.84mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 73.90
20 - 39AED 70.56
40+AED 67.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Mounting Type

Panel Mount

Pitch

2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Steel

Length

30.81mm

Width

9.91mm

Depth

12.55mm

Dimensions

30.81 x 9.91 x 12.55mm

Series

D*M

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

D*M Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in