Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon, KPT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet

RS Stock No.: 466-618Brand: ITT CannonManufacturers Part No.: KPT06F10-6P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Product details

Cable Mount

This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)

Stock information temporarily unavailable.

AED 268.96

AED 268.96 Each (ex VAT)

AED 282.41

AED 282.41 Each (inc. VAT)

ITT Cannon, KPT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet

AED 268.96

AED 268.96 Each (ex VAT)

AED 282.41

AED 282.41 Each (inc. VAT)

ITT Cannon, KPT, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 10, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Male

Current Rating

7.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

10

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

KPT

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Strain Relief

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Product details

Cable Mount

This military grade cable mount plug connector features bayonet coupling for quick and reliable connection as well as a cable clamp back shell. A very durable connector suitable for industrial applications, this connector is available in a variety of shell sizes and contact configurations.

ITT KPT (Olive Drab)