Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 18 → 16 AWG

RS Stock No.: 190-3414Brand: ITT CannonManufacturers Part No.: T2P16FC1LZ / 192990-0110
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Contact System

Contact Type

Signal

Current Rating

13A

Length

18.42mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

Product details

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Stock information temporarily unavailable.

AED 351.75

AED 3.518 Each (In a Pack of 100) (ex VAT)

AED 369.34

AED 3.694 Each (In a Pack of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 18 → 16 AWG

AED 351.75

AED 3.518 Each (In a Pack of 100) (ex VAT)

AED 369.34

AED 3.694 Each (In a Pack of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 18 → 16 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100AED 3.518AED 351.75
200 - 300AED 3.308AED 330.75
400 - 500AED 3.045AED 304.50
600+AED 2.782AED 278.25

Technical Document

Specifications

Gender

Female

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Contact System

Contact Type

Signal

Current Rating

13A

Length

18.42mm

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

Product details

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.