Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG

RS Stock No.: 466-983Brand: ITT CannonManufacturers Part No.: T2P20FC1LZ / 192922-1470
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

Trident

For Use With

Trident T2P Series Circular Connectors

Contact Type

Signal

Current Rating

13A

Length

18.42mm

Contact Plating

Gold

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

Country of Origin

Germany

Product details

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

You may be interested in
Stock information temporarily unavailable.

AED 35.02

AED 3.502 Each (In a Pack of 10) (ex VAT)

AED 36.77

AED 3.677 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG

AED 35.02

AED 3.502 Each (In a Pack of 10) (ex VAT)

AED 36.77

AED 3.677 Each (In a Pack of 10) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 10AED 3.502AED 35.02
20 - 50AED 3.399AED 33.99
60+AED 3.244AED 32.44
You may be interested in

Technical Document

Specifications

Gender

Female

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

Trident

For Use With

Trident T2P Series Circular Connectors

Contact Type

Signal

Current Rating

13A

Length

18.42mm

Contact Plating

Gold

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

Country of Origin

Germany

Product details

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

You may be interested in