Technical Document
Specifications
Brand
ITT CannonGender
Male
Wire Size
16 AWG
Termination Method
Solder
Series
T3P
Contact Type
Signal
Current Rating
13A
Length
26.19mm
Contact Plating
Gold
Contact Material
Brass
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Solder Cup Contact
Suitable for 500 mating cycles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
AED 53.56
AED 10.712 Each (In a Pack of 5) (ex VAT)
AED 56.24
AED 11.248 Each (In a Pack of 5) (inc. VAT)
5
AED 53.56
AED 10.712 Each (In a Pack of 5) (ex VAT)
AED 56.24
AED 11.248 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 10.712 | AED 53.56 |
100 - 195 | AED 9.682 | AED 48.41 |
200+ | AED 8.652 | AED 43.26 |
Technical Document
Specifications
Brand
ITT CannonGender
Male
Wire Size
16 AWG
Termination Method
Solder
Series
T3P
Contact Type
Signal
Current Rating
13A
Length
26.19mm
Contact Plating
Gold
Contact Material
Brass
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Solder Cup Contact
Suitable for 500 mating cycles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.