Technical Document
Specifications
Brand
ITT CannonGender
Male
For Use With
Trident Circular Connector Housing
Series
Trident
Maximum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.2mm²
Contact Plating
Gold
Maximum Wire Size AWG
24 AWG
Contact Material
Brass
Maximum Wire Size (AWG)
24 AWG
Country of Origin
Germany
Product details
3-part contacts for crimping
These gold-plated contacts are designed for use with Trident housings.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.
Trident Ringlock connectors
AED 885.80
AED 8.858 Each (In a Pack of 100) (ex VAT)
AED 930.09
AED 9.301 Each (In a Pack of 100) (inc. VAT)
100
AED 885.80
AED 8.858 Each (In a Pack of 100) (ex VAT)
AED 930.09
AED 9.301 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 8.858 | AED 885.80 |
1000 - 2400 | AED 7.982 | AED 798.25 |
2500+ | AED 7.21 | AED 721.00 |
Technical Document
Specifications
Brand
ITT CannonGender
Male
For Use With
Trident Circular Connector Housing
Series
Trident
Maximum Wire Size mm²
0.2mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.2mm²
Contact Plating
Gold
Maximum Wire Size AWG
24 AWG
Contact Material
Brass
Maximum Wire Size (AWG)
24 AWG
Country of Origin
Germany
Product details
3-part contacts for crimping
These gold-plated contacts are designed for use with Trident housings.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.