Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series

RS Stock No.: 446-6319Brand: ITT CannonManufacturers Part No.: TN0S16-0213P1L / 192900-0582
brand-logo

Technical Document

Specifications

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune

Body Orientation

Straight

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Product details

Panel Plug and Socket Shells

Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Stock information temporarily unavailable.

AED 129.68

AED 129.68 Each (ex VAT)

AED 136.16

AED 136.16 Each (inc. VAT)

ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series

AED 129.68

AED 129.68 Each (ex VAT)

AED 136.16

AED 136.16 Each (inc. VAT)

ITT Cannon Circular Connector, 15 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 129.68
20 - 39AED 116.97
40+AED 104.74

Technical Document

Specifications

Number Of Contacts

15

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune

Body Orientation

Straight

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Product details

Panel Plug and Socket Shells

Panel plugs and sockets feature the same rear sealing arrangement. Again, the retaining ring may be discarded in favour of a backshell if required.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.