Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITT Cannon Circular Connector, 8 Contacts, Cable Mount, Plug, Female, IP65, Trident Ringlock Series

RS Stock No.: 156-7469Brand: ITT CannonManufacturers Part No.: TR1208PF31NB
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP65

Current Rating

13.0A

Series

Trident Ringlock

Body Orientation

Straight

Housing Material

Nylon

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Stock information temporarily unavailable.

AED 73.65

AED 73.65 Each (ex VAT)

AED 77.33

AED 77.33 Each (inc. VAT)

ITT Cannon Circular Connector, 8 Contacts, Cable Mount, Plug, Female, IP65, Trident Ringlock Series

AED 73.65

AED 73.65 Each (ex VAT)

AED 77.33

AED 77.33 Each (inc. VAT)

ITT Cannon Circular Connector, 8 Contacts, Cable Mount, Plug, Female, IP65, Trident Ringlock Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 73.65
20 - 39AED 66.45
40+AED 59.80

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, Solder

IP Rating

IP65

Current Rating

13.0A

Series

Trident Ringlock

Body Orientation

Straight

Housing Material

Nylon

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Hungary

Product details

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular