Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon TSTRECT Series D Sub Backshell, 3 Way

RS Stock No.: 475-230Brand: ITT CannonManufacturers Part No.: TST03AH00 / 192990-0470
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

3

Body Orientation

Straight

Series

TSTRECT

Product details

Hood (for cable shell type A)

One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc

RS Mod QM SIL rectangular connectors

Stock information temporarily unavailable.

AED 63.34

AED 12.669 Each (In a Pack of 5) (ex VAT)

AED 66.51

AED 13.302 Each (In a Pack of 5) (inc. VAT)

ITT Cannon TSTRECT Series D Sub Backshell, 3 Way

AED 63.34

AED 12.669 Each (In a Pack of 5) (ex VAT)

AED 66.51

AED 13.302 Each (In a Pack of 5) (inc. VAT)

ITT Cannon TSTRECT Series D Sub Backshell, 3 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 12.669AED 63.34
100 - 195AED 11.588AED 57.94
200+AED 10.609AED 53.04

Technical Document

Specifications

Number Of Contacts

3

Body Orientation

Straight

Series

TSTRECT

Product details

Hood (for cable shell type A)

One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc

RS Mod QM SIL rectangular connectors