Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ITT Cannon Straight Through Hole Multiway Connector, 3 Contact(s), 5.08mm Pitch, 1 Row(s)

RS Stock No.: 475-319Brand: ITT CannonManufacturers Part No.: TST03RB02T / 192991-0222
brand-logo
View all in PCB Headers

Technical Document

Specifications

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Current Rating

13.0A

Housing Material

Nylon

Voltage Rating

250.0 V

Voltage Rating

250 V ac

Gender

Female

Country of Origin

Hungary

Product details

PCB Mount (Socket)

Complete with turned socket contacts these connectors will mount directly on to a PCB. Contacts are spaced at 0.2in. pitch. They will latch with cable shells, type A

RS Mod QM SIL rectangular connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.81

AED 22.81 Each (ex VAT)

AED 23.95

AED 23.95 Each (inc. VAT)

ITT Cannon Straight Through Hole Multiway Connector, 3 Contact(s), 5.08mm Pitch, 1 Row(s)

AED 22.81

AED 22.81 Each (ex VAT)

AED 23.95

AED 23.95 Each (inc. VAT)

ITT Cannon Straight Through Hole Multiway Connector, 3 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 22.81
10 - 24AED 19.83
25 - 49AED 18.08
50 - 99AED 17.56
100+AED 17.46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pitch

5.08mm

Number Of Contacts

3

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Current Rating

13.0A

Housing Material

Nylon

Voltage Rating

250.0 V

Voltage Rating

250 V ac

Gender

Female

Country of Origin

Hungary

Product details

PCB Mount (Socket)

Complete with turned socket contacts these connectors will mount directly on to a PCB. Contacts are spaced at 0.2in. pitch. They will latch with cable shells, type A

RS Mod QM SIL rectangular connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more