Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
39.1mm
Width
13.62mm
Depth
20.6mm
Series
ZD
Dimensions
39.1 x 13.62 x 20.6mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
AED 210.26
AED 42.052 Each (In a Pack of 5) (ex VAT)
AED 220.77
AED 44.155 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 210.26
AED 42.052 Each (In a Pack of 5) (ex VAT)
AED 220.77
AED 44.155 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 42.052 | AED 210.26 |
25 - 95 | AED 37.012 | AED 185.06 |
100 - 245 | AED 32.445 | AED 162.22 |
250 - 495 | AED 30.24 | AED 151.20 |
500+ | AED 29.138 | AED 145.69 |
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Thermoplastic
Length
39.1mm
Width
13.62mm
Depth
20.6mm
Series
ZD
Dimensions
39.1 x 13.62 x 20.6mm
Contact Plating
Gold over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Product details
ITT ZD 90° PCB Mount
Stamped and formed contacts
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc