ITT Cannon ZD* 37 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 375-2243Brand: ITT CannonManufacturers Part No.: ZDC37P
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Steel

Length

69.4mm

Width

12.55mm

Series

ZD*

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ITT Cannon, D, 37 Pin Solder D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 37 Way Panel Mount D-sub Connector Plug
AED 130.591Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 158.55

AED 31.71 Each (In a Pack of 5) (ex VAT)

AED 166.48

AED 33.296 Each (In a Pack of 5) (inc. VAT)

ITT Cannon ZD* 37 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Select packaging type

AED 158.55

AED 31.71 Each (In a Pack of 5) (ex VAT)

AED 166.48

AED 33.296 Each (In a Pack of 5) (inc. VAT)

ITT Cannon ZD* 37 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 31.71AED 158.55
50 - 245AED 28.508AED 142.54
250 - 495AED 25.725AED 128.62
500 - 1245AED 23.625AED 118.12
1250+AED 21.682AED 108.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ITT Cannon, D, 37 Pin Solder D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 37 Way Panel Mount D-sub Connector Plug
AED 130.591Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Steel

Length

69.4mm

Width

12.55mm

Series

ZD*

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ITT Cannon, D, 37 Pin Solder D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 37 Way Panel Mount D-sub Connector Plug
AED 130.591Each (In a Pack of 5) (ex VAT)