Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ITW Devcon TITANIUM PUTTY Solid Adhesive, 500 g

RS Stock No.: 691-139Brand: ITW DevconManufacturers Part No.: 10761
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

Titanium Putty

Application

Industrial, Thermal Management

Material Compatibility

Metal

Colour

Grey

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

14 MPa

Setting Time

20min

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITW Devcon TITANIUM PUTTY Solid Adhesive, 500 g

P.O.A.

ITW Devcon TITANIUM PUTTY Solid Adhesive, 500 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

Titanium Putty

Application

Industrial, Thermal Management

Material Compatibility

Metal

Colour

Grey

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

14 MPa

Setting Time

20min

Country of Origin

Ireland

You may be interested in