Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ITW Devcon 2 Ton Paste Adhesive, 50 ml

RS Stock No.: 236-8011Brand: ITW DevconManufacturers Part No.: 14260
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

2 Ton

Application

Bonding

Material Compatibility

Ceramic, Concrete, Ferrite, Ferrous Metal, Glass, Non Ferrous Metal, Wood

Colour

Transparent

Product Form

Paste

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

16 h

Shear Strength

15.5 MPa

Maximum Operating Temperature

+93°C

Setting Time

30 → 35min

Operating Temperature Range

-40 → +93 °C

Minimum Operating Temperature

-40°C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

ITW Devcon 2 Ton Paste Adhesive, 50 ml

P.O.A.

ITW Devcon 2 Ton Paste Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

2 Ton

Application

Bonding

Material Compatibility

Ceramic, Concrete, Ferrite, Ferrous Metal, Glass, Non Ferrous Metal, Wood

Colour

Transparent

Product Form

Paste

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

16 h

Shear Strength

15.5 MPa

Maximum Operating Temperature

+93°C

Setting Time

30 → 35min

Operating Temperature Range

-40 → +93 °C

Minimum Operating Temperature

-40°C

Country of Origin

Ireland