Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ITW Devcon Devweld 531 Paste Adhesive, 50 ml

RS Stock No.: 236-8134Brand: ITW DevconManufacturers Part No.: 21500
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Devweld 531

Application

Bonding

Material Compatibility

Composite, Metal, Plastic

Colour

White

Acrylic Type

Methacrylate

Product Form

Paste

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

24 h

Viscosity Measurement

40000 → 60000cP/s

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +120 °C

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITW Devcon Devweld 531 Paste Adhesive, 50 ml

P.O.A.

ITW Devcon Devweld 531 Paste Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Devweld 531

Application

Bonding

Material Compatibility

Composite, Metal, Plastic

Colour

White

Acrylic Type

Methacrylate

Product Form

Paste

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

24 h

Viscosity Measurement

40000 → 60000cP/s

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +120 °C

Country of Origin

Ireland

You may be interested in