ITW Devcon Adhesive Syringe Gun 200ml

RS Stock No.: 495-1750Brand: ITW Devcon
brand-logo
View all in Dispensing Guns

Technical Document

Specifications

Type

Adhesive Gun

Product Capacity

200ml

Country of Origin

United Kingdom

Product details

Epoxy Adhesive, Epoxy Plus®

A rubber toughened, high viscosity, non-corrosive, structural adhesive. Formulated for superior peel, impact and fatigue resistance and is suitable for use on metals, thermoset plastics and structural parts

Working time 25 minutes, handling strength 4 to 5 hours
Tensile shear strength 17.24N/mm2
High viscosity for increased gap filling
Available in 1:1 ratio cartridge
Resistant to Solvents

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
RS PRO Sealant Gun 305ml
AED 79.38Each (ex VAT)
RS PRO Adhesive Syringe Gun 50ml
AED 101.43Each (ex VAT)
Geocel Sealant Gun 400ml
AED 166.92Each (ex VAT)

AED 1,193.59

AED 1,193.59 Each (ex VAT)

AED 1,253.27

AED 1,253.27 Each (inc. VAT)

ITW Devcon Adhesive Syringe Gun 200ml

AED 1,193.59

AED 1,193.59 Each (ex VAT)

AED 1,253.27

AED 1,253.27 Each (inc. VAT)

ITW Devcon Adhesive Syringe Gun 200ml

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Sealant Gun 305ml
AED 79.38Each (ex VAT)
RS PRO Adhesive Syringe Gun 50ml
AED 101.43Each (ex VAT)
Geocel Sealant Gun 400ml
AED 166.92Each (ex VAT)

Technical Document

Specifications

Type

Adhesive Gun

Product Capacity

200ml

Country of Origin

United Kingdom

Product details

Epoxy Adhesive, Epoxy Plus®

A rubber toughened, high viscosity, non-corrosive, structural adhesive. Formulated for superior peel, impact and fatigue resistance and is suitable for use on metals, thermoset plastics and structural parts

Working time 25 minutes, handling strength 4 to 5 hours
Tensile shear strength 17.24N/mm2
High viscosity for increased gap filling
Available in 1:1 ratio cartridge
Resistant to Solvents

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
RS PRO Sealant Gun 305ml
AED 79.38Each (ex VAT)
RS PRO Adhesive Syringe Gun 50ml
AED 101.43Each (ex VAT)
Geocel Sealant Gun 400ml
AED 166.92Each (ex VAT)