Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

ITW Devcon Solid Adhesive, 500 g

RS Stock No.: 691-189Brand: ITW Devcon
brand-logo
View all in Adhesives

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Application

Industrial

Material Compatibility

Stainless Steel

Colour

Grey

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

16 MPa

Maximum Operating Temperature

+121°C

Operating Temperature Range

→ +121 °C

Specific Gravity

2.24

Setting Time

58min

Country of Origin

Ireland

Product details

RS PRO Filled Epoxy Stainless Steel Putty

RS PRO epoxy putty which is supplied a 500 g tub is a durable tow-part epoxy compound and designed for rust free patching, repairing and rebuilding stainless steel and non-ferrous equipment. Fully cured in 16 hours at which time the material can be machined, drilled or painted and is a versatile and cost-effective way of carrying out your repairs.
This epoxy adhesive for stainless steel is used for maintaining and repairing a broad range of equipment and provides long-life protection against abrasion, corrosion and chemicals. Unlike other kinds of adhesives and glues an epoxy adhesive can be moulded into any shape you require.
There are many advantages of using an epoxy putty, as it benefits from excellent moisture and chemical resistance, and is impact resistant. The putty has increased mechanical and fatigue strength and good electrical properties, and there is low shrink during cure. Epoxy putties can be used on a variety of materials, such as metal and wood. It has a long shelf life and no VOCs (Volatile Organic Compounds). Metal epoxy putty can also come in stick form.

Features and Benefits:

Dry Service Temperature (Max °C) 121°C
Pot Life 45mins
Mix ratio: 11:1
Bonds to ferrous and non-ferrous metals
Repairs stainless steel equipment - areas where welding is not possible
Stainless steel putty can be applied easily to overhead and vertical surfaces without running or sagging

Typical Applications:

Epoxy putty is versatile and can be used in a variety of applications. Common uses include filling gaps, repairing chips and cracks, and sealing leaks. The putty can be used in the commercial construction industry, industrial OEM applications and the DIY market.

FAQs
What is Epoxy Adhesive used for?
Epoxy adhesives have a variety of uses and are essential when a reliable and strong bond is required, meaning they are often used in manufacturing or construction work. Other applications include general purpose adhesives for at home projects, and as a gap filler for reconstructions. The glue once hardened can be sanded, drilled and painted which results in a wider variety of applications.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Stock information temporarily unavailable.

P.O.A.

ITW Devcon Solid Adhesive, 500 g

P.O.A.

ITW Devcon Solid Adhesive, 500 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adhesive Type

Epoxy Adhesive

Application

Industrial

Material Compatibility

Stainless Steel

Colour

Grey

Product Form

Solid

Package Type

Can

Package Size

500 g

Cure Time

16 h

Shear Strength

16 MPa

Maximum Operating Temperature

+121°C

Operating Temperature Range

→ +121 °C

Specific Gravity

2.24

Setting Time

58min

Country of Origin

Ireland

Product details

RS PRO Filled Epoxy Stainless Steel Putty

RS PRO epoxy putty which is supplied a 500 g tub is a durable tow-part epoxy compound and designed for rust free patching, repairing and rebuilding stainless steel and non-ferrous equipment. Fully cured in 16 hours at which time the material can be machined, drilled or painted and is a versatile and cost-effective way of carrying out your repairs.
This epoxy adhesive for stainless steel is used for maintaining and repairing a broad range of equipment and provides long-life protection against abrasion, corrosion and chemicals. Unlike other kinds of adhesives and glues an epoxy adhesive can be moulded into any shape you require.
There are many advantages of using an epoxy putty, as it benefits from excellent moisture and chemical resistance, and is impact resistant. The putty has increased mechanical and fatigue strength and good electrical properties, and there is low shrink during cure. Epoxy putties can be used on a variety of materials, such as metal and wood. It has a long shelf life and no VOCs (Volatile Organic Compounds). Metal epoxy putty can also come in stick form.

Features and Benefits:

Dry Service Temperature (Max °C) 121°C
Pot Life 45mins
Mix ratio: 11:1
Bonds to ferrous and non-ferrous metals
Repairs stainless steel equipment - areas where welding is not possible
Stainless steel putty can be applied easily to overhead and vertical surfaces without running or sagging

Typical Applications:

Epoxy putty is versatile and can be used in a variety of applications. Common uses include filling gaps, repairing chips and cracks, and sealing leaks. The putty can be used in the commercial construction industry, industrial OEM applications and the DIY market.

FAQs
What is Epoxy Adhesive used for?
Epoxy adhesives have a variety of uses and are essential when a reliable and strong bond is required, meaning they are often used in manufacturing or construction work. Other applications include general purpose adhesives for at home projects, and as a gap filler for reconstructions. The glue once hardened can be sanded, drilled and painted which results in a wider variety of applications.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.