Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Series
48
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Case Colour
Stainless Steel
Manufacturer Part No.
48-2-RB-N-BK-B
Contact DC Voltage Rating
12V
Terminal Type
Solder
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Miniature Sealed Pushbutton Switches, IP67
The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.
Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.
Momentary and maintained switching actions
Gold contacts
Choice of button colours
Long life
Solder or PC terminals
Panel sealed to IP67
AED 86.94
AED 86.94 Each (ex VAT)
AED 91.29
AED 91.29 Each (inc. VAT)
1
AED 86.94
AED 86.94 Each (ex VAT)
AED 91.29
AED 91.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 86.94 |
2 - 4 | AED 84.21 |
5 - 9 | AED 82.58 |
10 - 24 | AED 79.96 |
25+ | AED 76.44 |
Technical Document
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Series
48
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Case Colour
Stainless Steel
Manufacturer Part No.
48-2-RB-N-BK-B
Contact DC Voltage Rating
12V
Terminal Type
Solder
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Miniature Sealed Pushbutton Switches, IP67
The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.
Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.
Momentary and maintained switching actions
Gold contacts
Choice of button colours
Long life
Solder or PC terminals
Panel sealed to IP67