Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ITW Switches 48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.43mm Cutout, SPST, Green LED, 48V dc,

RS Stock No.: 173-8566Brand: ITW SwitchesManufacturers Part No.: 48M 612G
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Series

48M

Panel Cut Out Diameter

19.43mm

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

48M 612G

Case Colour

Stainless Steel

Contact DC Voltage Rating

48V

Operating Temperature Range

-25 → +85°C

Terminal Type

Pc Pin

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

Taiwan, Province Of China

Product details

48M Series Panel-sealed Metal

Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.

Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm

ITW Sealed

Stock information temporarily unavailable.

AED 3,940.12

AED 78.802 Each (In a Box of 50) (ex VAT)

AED 4,137.13

AED 82.742 Each (In a Box of 50) (inc. VAT)

ITW Switches 48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.43mm Cutout, SPST, Green LED, 48V dc,

AED 3,940.12

AED 78.802 Each (In a Box of 50) (ex VAT)

AED 4,137.13

AED 82.742 Each (In a Box of 50) (inc. VAT)

ITW Switches 48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.43mm Cutout, SPST, Green LED, 48V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 50AED 78.802AED 3,940.12
100 - 200AED 76.44AED 3,822.00
250 - 450AED 74.865AED 3,743.25
500+AED 70.928AED 3,546.38

Technical Document

Specifications

Switch Operation

Latching

Illuminated

Yes

Series

48M

Panel Cut Out Diameter

19.43mm

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Manufacturer Part No.

48M 612G

Case Colour

Stainless Steel

Contact DC Voltage Rating

48V

Operating Temperature Range

-25 → +85°C

Terminal Type

Pc Pin

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Country of Origin

Taiwan, Province Of China

Product details

48M Series Panel-sealed Metal

Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.

Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm

ITW Sealed