ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67

RS Stock No.: 198-242Brand: ITW SwitchesManufacturers Part No.: 49-59113
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Gold Plated

Manufacturer Part No.

49-59113

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Wire Lead

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Belize

Product details

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.

Stock information temporarily unavailable.

AED 78.17

AED 78.17 Each (ex VAT)

AED 82.08

AED 82.08 Each (inc. VAT)

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67

AED 78.17

AED 78.17 Each (ex VAT)

AED 82.08

AED 82.08 Each (inc. VAT)

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 78.17
10 - 49AED 71.92
50 - 99AED 66.41
100 - 249AED 60.95
250+AED 51.92

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Gold Plated

Manufacturer Part No.

49-59113

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Wire Lead

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Belize

Product details

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.